1N914.TR vs 1N914-B feature comparison

1N914.TR Fairchild Semiconductor Corporation

Buy Now Datasheet

1N914-B Dionics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DIONICS-USA INC
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Package Description R-XUUC-N1
ECCN Code EAR99
HTS Code 8541.10.00.40
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-XUUC-N1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER

Compare 1N914.TR with alternatives