1N914-T3
vs
1N914BTR_NL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
O-XALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
0.2 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Forward Voltage-Max (VF)
0.62 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Terminal Finish
MATTE TIN
Compare 1N914-T3 with alternatives
Compare 1N914BTR_NL with alternatives