1N914 vs BAS16V-T feature comparison

1N914 VPT Components

Buy Now Datasheet

BAS16V-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS RECTRON LTD
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 100 V 75 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.25 V
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 0.5 µA 1 µA
Reverse Recovery Time-Max 0.005 µs 0.006 µs
Reverse Test Voltage 75 V 75 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Non-rep Pk Forward Current-Max 2 A
Power Dissipation-Max 0.225 W
Reference Standard AEC-Q101

Compare 1N914 with alternatives

Compare BAS16V-T with alternatives