1N914 vs 1N916A feature comparison

1N914 VPT Components

Buy Now Datasheet

1N916A General Diode Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS GENERAL DIODE CORP
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.02 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Rohs Code No
Part Package Code DO-7
Package Description DO-7, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N914 with alternatives

Compare 1N916A with alternatives