1N914 vs 1N4446 feature comparison

1N914 VPT Components

Buy Now Datasheet

1N4446 Harris Semiconductor

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 8 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N914 with alternatives

Compare 1N4446 with alternatives