1N914 vs BAS16V-T feature comparison

1N914 Taitron Components Inc

Buy Now Datasheet

BAS16V-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.225 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare 1N914 with alternatives

Compare BAS16V-T with alternatives