1N914 vs 1N4448WS feature comparison

1N914 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

1N4448WS Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 0.45 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.075 A 0.15 A
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.04 µs
Surface Mount NO YES
Base Number Matches 3 2
Package Description SOD-323, 2 PIN
Application FAST RECOVERY
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Power Dissipation-Max 0.2 W
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V
Terminal Form GULL WING
Terminal Position DUAL

Compare 1N914 with alternatives

Compare 1N4448WS with alternatives