1N829UR-1%E3TR vs JAN1N829UR-1 feature comparison

1N829UR-1%E3TR Microsemi Corporation

Buy Now Datasheet

JAN1N829UR-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA DO-213AA
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 40
Voltage Temp Coeff-Max 0.031 mV/°C 0.031 mV/°C
Voltage Tol-Max 4.84% 5%
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Reference Standard MIL-19500/159M

Compare 1N829UR-1%E3TR with alternatives

Compare JAN1N829UR-1 with alternatives