1N827
vs
1N827A143
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
26
|
1
|
Package Description |
|
O-LALF-W2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JEDEC-95 Code |
|
DO-34
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
6.2 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Temp Coeff-Max |
|
0.062 mV/°C
|
Working Test Current |
|
7.5 mA
|
|
|
|
Compare 1N827A143 with alternatives