1N826 vs JANTX1N825-1 feature comparison

1N826 Microchip Technology Inc

Buy Now Datasheet

JANTX1N825-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN DO-35, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.475 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 6.55 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.131 mV/°C 0.124 mV/°C
Voltage Tol-Max 5.34% 5%
Base Number Matches 1 2
Samacsys Manufacturer Microchip
Dynamic Impedance-Max 15 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-19500
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Working Test Current 7.5 mA

Compare 1N826 with alternatives

Compare JANTX1N825-1 with alternatives