1N826 vs 1N825A-1E3/TR feature comparison

1N826 Microchip Technology Inc

Buy Now Datasheet

1N825A-1E3/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.475 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.55 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.131 mV/°C 0.124 mV/°C
Voltage Tol-Max 5.34% 4.84%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microchip

Compare 1N826 with alternatives

Compare 1N825A-1E3/TR with alternatives