1N825A-1E3/TR vs 1N825 feature comparison

1N825A-1E3/TR Microchip Technology Inc

Buy Now Datasheet

1N825 Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMITRONICS CORP
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN DO-7, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 26 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.124 mV/°C
Voltage Tol-Max 4.84% 5%
Base Number Matches 1 26
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 15 Ω
Operating Temperature-Max 175 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Working Test Current 7.5 mA

Compare 1N825A-1E3/TR with alternatives

Compare 1N825 with alternatives