1N825A vs 1N825A-1E3/TR feature comparison

1N825A International Semiconductor Inc

Buy Now Datasheet

1N825A-1E3/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Package Description HERMETIC SEALED, DO-7, 2 PIN HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.124 mV/°C
Voltage Tol-Max 4.83% 4.84%
Working Test Current 7.5 mA
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 26 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e3
Terminal Finish TIN

Compare 1N825A with alternatives

Compare 1N825A-1E3/TR with alternatives