1N825
vs
1N825-1E3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMITRONICS CORP
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-7
DO-204AA
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.124 mV/°C
0.124 mV/°C
Voltage Tol-Max
5%
4.84%
Working Test Current
7.5 mA
Base Number Matches
26
1
Rohs Code
Yes
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e3
Terminal Finish
TIN
Compare 1N825 with alternatives
Compare 1N825-1E3TR with alternatives