1N825(DO35) vs 1N825RL feature comparison

1N825(DO35) Microsemi Corporation

Buy Now Datasheet

1N825RL Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-35
Package Description DO-35, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.124 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 5 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Working Test Current 7.5 mA

Compare 1N825(DO35) with alternatives

Compare 1N825RL with alternatives