1N823TR vs 1N827ATR feature comparison

1N823TR Microsemi Corporation

Buy Now Datasheet

1N827ATR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN O-XALF-W2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.31 mV/°C 0.062 mV/°C
Voltage Tol-Max 4.84%
Base Number Matches 1 2
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 100 °C
Working Test Current 7.5 mA

Compare 1N823TR with alternatives