1N821ATA vs 1N821-1 feature comparison

1N821ATA Motorola Semiconductor Products

Buy Now Datasheet

1N821-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 2 17
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Reference Standard MIL-19500
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Terminal Finish TIN LEAD

Compare 1N821ATA with alternatives

Compare 1N821-1 with alternatives