1N821ARL2 vs RH821A feature comparison

1N821ARL2 Motorola Semiconductor Products

Buy Now Datasheet

RH821A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 1 9
Rohs Code No
Part Package Code DO-7
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N821ARL2 with alternatives

Compare RH821A with alternatives