1N821A-1 vs 1N825A-1-PBF feature comparison

1N821A-1 MACOM

Buy Now Datasheet

1N825A-1-PBF Digitron Semiconductors

Buy Now Datasheet
Transferred Active
M/A-COM TECHNOLOGY SOLUTIONS INC DIGITRON SEMICONDUCTORS
HERMETIC SEALED PACKAGE-2 O-XALF-W2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-7
O-XALF-W2 O-XALF-W2
e0
1 1
2 2
UNSPECIFIED UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
0.5 W 0.5 W
Not Qualified
6.2 V 6.2 V
NO NO
ZENER ZENER
TIN LEAD
WIRE WIRE
AXIAL AXIAL
0.62 mV/°C 0.124 mV/°C
4.84% 4.84%
7 1
Yes
METALLURGICALLY BONDED
175 °C
-65 °C
NOT SPECIFIED
UNIDIRECTIONAL
NOT SPECIFIED
7.5 mA

Compare 1N821A-1 with alternatives

Compare 1N825A-1-PBF with alternatives