1N821A vs RH821A feature comparison

1N821A Freescale Semiconductor

Buy Now Datasheet

RH821A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.25 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 27 1
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C

Compare RH821A with alternatives