1N821A vs 1N821-1 feature comparison

1N821A Freescale Semiconductor

Buy Now Datasheet

1N821-1 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.25 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA
Base Number Matches 27 8
Package Description HERMETIC SEALED PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C