1N821A(DO35)E3 vs BZV80TRL13 feature comparison

1N821A(DO35)E3 Microsemi Corporation

Buy Now Datasheet

BZV80TRL13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP NXP SEMICONDUCTORS
Package Description O-XALF-W2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5%
Base Number Matches 1 1
Qualification Status Not Qualified
Working Test Current 7.5 mA

Compare 1N821A(DO35)E3 with alternatives

Compare BZV80TRL13 with alternatives