1N821A(DO35)E3 vs 1N821ARL feature comparison

1N821A(DO35)E3 Microsemi Corporation

Buy Now Datasheet

1N821ARL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description O-XALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 1 2
Rohs Code No
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Working Test Current 7.5 mA

Compare 1N821A(DO35)E3 with alternatives

Compare 1N821ARL with alternatives