1N8152US vs MQ1N8152 feature comparison

1N8152US Microsemi Corporation

Buy Now Datasheet

MQ1N8152 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 10.4 V 10.4 V
Clamping Voltage-Max 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 4 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 150 W 150 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 9 V 9 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 9 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 2 2
Factory Lead Time 25 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Reference Standard IEC-61000-4-2,4-4,4-5

Compare MQ1N8152 with alternatives