1N8149US
vs
TGL34-8.2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SEMIKRON INTERNATIONAL
Package Description
MELF-2
PLASTIC, MINIMELF-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
7.79 V
7.38 V
Clamping Voltage-Max
12.8 V
12.5 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
4 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-PELF-R2
Non-rep Peak Rev Power Dis-Max
150 W
150 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-50 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Rep Pk Reverse Voltage-Max
6.8 V
6.6 V
Reverse Current-Max
20 µA
Reverse Test Voltage
6.8 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
DO-213AA
Pin Count
2
Breakdown Voltage-Max
9.02 V
Breakdown Voltage-Nom
8.2 V
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
JESD-609 Code
e2
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER