1N759D-1E3TR vs JANHCA1N759D feature comparison

1N759D-1E3TR Microsemi Corporation

Buy Now Datasheet

JANHCA1N759D Microsemi Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 8.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 1% 2%
Working Test Current 20 mA 31 mA
Base Number Matches 1 4
Reference Standard MIL-19500/115K

Compare 1N759D-1E3TR with alternatives

Compare JANHCA1N759D with alternatives