1N759AVE vs JAN1N759A-1 feature comparison

1N759AVE ROHM Semiconductor

Buy Now Datasheet

JAN1N759A-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Working Test Current 20 mA 20 mA
Base Number Matches 1 10
JEDEC-95 Code DO-213AA
Reference Standard MIL
Reference Voltage-Nom 12 V
Voltage Tol-Max 5%

Compare 1N759AVE with alternatives