1N759ATR vs 1N759A(DO7)E3 feature comparison

1N759ATR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N759A(DO7)E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICROSEMI CORP
Package Description DO-35, 2 PIN O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-204AH DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 5 1

Compare 1N759A(DO7)E3 with alternatives