1N759AT50R vs JAN1N759A feature comparison

1N759AT50R Fairchild Semiconductor Corporation

Buy Now Datasheet

JAN1N759A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/127
Terminal Finish TIN LEAD

Compare 1N759AT50R with alternatives

Compare JAN1N759A with alternatives