1N759AT-87 vs JAN1N759A feature comparison

1N759AT-87 ROHM Semiconductor

Buy Now Datasheet

JAN1N759A MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 6
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/127
Reference Voltage-Nom 12 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N759AT-87 with alternatives

Compare JAN1N759A with alternatives