1N759AT-11
vs
JAN1N759A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-213AA
JESD-30 Code
O-LALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Working Test Current
20 mA
20 mA
Base Number Matches
1
10
Reference Standard
MIL
Reference Voltage-Nom
12 V
Voltage Tol-Max
5%
Compare 1N759AT-11 with alternatives