1N759A
vs
1N759AT-88
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
ROHM CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
12 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N759A with alternatives
Compare 1N759AT-88 with alternatives