1N759A vs 1N759AHJ feature comparison

1N759A Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N759AHJ ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 12 V
Surface Mount NO NO
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N759A with alternatives

Compare 1N759AHJ with alternatives