1N756C vs MV1N5237C-1 feature comparison

1N756C New Jersey Semiconductor Products Inc

Buy Now Datasheet

MV1N5237C-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 8.2 V 8.2 V
Technology ZENER ZENER
Voltage Tol-Max 2% 2%
Working Test Current 45 mA 20 mA
Base Number Matches 21 1
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-19500
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare MV1N5237C-1 with alternatives