1N756C vs 1N756A-B feature comparison

1N756C New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N756A-B Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.2 V
Technology ZENER
Voltage Tol-Max 2%
Working Test Current 45 mA
Base Number Matches 21 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30