1N755A
vs
1N754ABK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TEMIC SEMICONDUCTORS
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Additional Feature
VERY HIGH STABILITY
INDUSTRY STANDARD
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Base Number Matches
58
1
Pbfree Code
No
Rohs Code
No
Package Description
O-PALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N754ABK with alternatives