1N754A vs 1N754AT-15A feature comparison

1N754A Knox Semiconductor Inc

Buy Now Datasheet

1N754AT-15A ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KNOX SEMICONDUCTORS INC ROHM CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 60 1
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N754A with alternatives

Compare 1N754AT-15A with alternatives