1N754A
vs
1N755AT-88
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ROHM CO LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.4 W
0.4 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N754A with alternatives
Compare 1N755AT-88 with alternatives