1N752T-10 vs 1N752E3 feature comparison

1N752T-10 ROHM Semiconductor

Buy Now Datasheet

1N752E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 11 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Reference Voltage-Nom 5.6 V
Terminal Finish MATTE TIN
Voltage Tol-Max 10%

Compare 1N752T-10 with alternatives

Compare 1N752E3 with alternatives