1N752AHO vs 1N752A-1E3 feature comparison

1N752AHO ROHM Semiconductor

Buy Now Datasheet

1N752A-1E3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-204AH
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Voltage-Nom 5.6 V
Terminal Finish Matte Tin (Sn)
Voltage Tol-Max 5%

Compare 1N752AHO with alternatives

Compare 1N752A-1E3 with alternatives