1N752ADRL2 vs 1N752AE3 feature comparison

1N752ADRL2 Motorola Mobility LLC

Buy Now Datasheet

1N752AE3 Microsemi Corporation

Buy Now Datasheet
Obsolete Transferred
MOTOROLA INC MICROSEMI CORP
DO-35 DO-7
O-LALF-W2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-204AA
O-LALF-W2 O-LALF-W2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.417 W
Not Qualified Not Qualified
5.6 V 5.6 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
1% 5%
20 mA 20 mA
2 1
Yes
Yes
e3
175 °C
-65 °C
MATTE TIN

Compare 1N752ADRL2 with alternatives

Compare 1N752AE3 with alternatives