1N752A-1E3 vs 1N752T-16A feature comparison

1N752A-1E3 Microchip Technology Inc

Buy Now Datasheet

1N752T-16A ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 5.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Working Test Current 20 mA

Compare 1N752A-1E3 with alternatives

Compare 1N752T-16A with alternatives