1N751T-11Y vs JANHCA1N751A feature comparison

1N751T-11Y ROHM Semiconductor

Buy Now Datasheet

JANHCA1N751A Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 1 W
Qualification Status Not Qualified Qualified
Reverse Current-Max 1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL UNSPECIFIED
Working Test Current 20 mA 31 mA
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 2%

Compare 1N751T-11Y with alternatives

Compare JANHCA1N751A with alternatives