1N749AT-16A vs 1N749-BP feature comparison

1N749AT-16A ROHM Semiconductor

Buy Now Datasheet

1N749-BP Micro Commercial Components

Buy Now Datasheet
Obsolete Obsolete
ROHM CO LTD MICRO COMMERCIAL COMPONENTS CORP
O-LALF-W2 GLASS PACKAGE-2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
175 °C 200 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.4 W 0.5 W
Not Qualified Not Qualified
2 µA
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
20 mA 20 mA
1 1
Yes
Yes
DO-35
2
22 Ω
e3
260
4.3 V
MATTE TIN
10
10%

Compare 1N749AT-16A with alternatives

Compare 1N749-BP with alternatives