1N749A-BP vs 1N749T-87Y feature comparison

1N749A-BP Micro Commercial Components

Buy Now Datasheet

1N749T-87Y ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ROHM CO LTD
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Reverse Current-Max 2 µA

Compare 1N749A-BP with alternatives

Compare 1N749T-87Y with alternatives