1N749A vs 1N749A-BP feature comparison

1N749A LRC Leshan Radio Co Ltd

Buy Now Datasheet

1N749A-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 56 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%

Compare 1N749A-BP with alternatives