1N748AT-85 vs 1N748AE3 feature comparison

1N748AT-85 ROHM Semiconductor

Buy Now Datasheet

1N748AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-7
Pin Count 2
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reference Voltage-Nom 3.9 V
Terminal Finish MATTE TIN
Voltage Tol-Max 5%

Compare 1N748AT-85 with alternatives

Compare 1N748AE3 with alternatives