1N747A_R2_10001
vs
1N5227B-TB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
24 Ω
24 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
3.6 V
3.6 V
Reverse Current-Max
10 µA
15 µA
Reverse Test Voltage
1 V
1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
2
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Knee Impedance-Max
1700 Ω
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
-2.34 mV/°C
Compare 1N747A_R2_10001 with alternatives
Compare 1N5227B-TB with alternatives