1N747AVH vs 1N747AT-12A feature comparison

1N747AVH ROHM Semiconductor

Buy Now Datasheet

1N747AT-12A ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C

Compare 1N747AVH with alternatives

Compare 1N747AT-12A with alternatives