1N747AT-84 vs 1N747A feature comparison

1N747AT-84 ROHM Semiconductor

Buy Now Datasheet

1N747A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code No
Dynamic Impedance-Max 22 Ω
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Voltage-Nom 3.6 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N747AT-84 with alternatives

Compare 1N747A with alternatives